Location: 
All Products

Vishay Specialty Capacitors TVA1709-E3

Vishay Specialty Capacitors - TVA1709-E3 - Capacitor; Al Electrolytic; 20 uF @DegC; 0TO 450 VDC; Axial Leaded View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al Electrolytic; 20 uF @DegC; 0TO 450 VDC; Axial Leaded
Mfr. Part#:
TVA1709-E3

Allied Stock#: 70079698

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$11.11 (Each)
1$11.108
10$10.559
25$10.029
50$9.529
100$9.049
250$8.598
500$8.167
Availability

22 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TVA ATOM Series
Capacitance: 20 μF
Case Size: 0.875 In. Dia. x 1.625 In. L (22.22 mm Dia. x 41.28 mm L)
Configuration: Axial, Can
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Special Features: Audio
Temperature, Operating, Minimum: -20 Deg. C
Termination: Through-hole
Voltage Rating: 450 VDC

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at –40° to +85°C; 101 WVDC to 475 WVDC, –20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
  • Capacitance Range: 1 μF to 1500 μF
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.