Location: 
All Products

Vishay Specialty Capacitors TVA1501-E3

Vishay Specialty Capacitors - TVA1501-E3 - Capacitor; Al Electrolytic; 4 uF; 0 TO 250VDC; Axial Leaded View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al Electrolytic; 4 uF; 0 TO 250VDC; Axial Leaded
Mfr. Part#:
TVA1501-E3

Allied Stock#: 70079688

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$2.10 (Each)
1$2.096
25$1.905
100$1.747
250$1.497
Availability

323 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TVA ATOM Series
Capacitance: 4 μF
Case Size: 0.375 In. Dia. x 0.812 In. L (9.52 mm Dia. x 20.62 mm L)
Configuration: Axial, Can
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Special Features: Audio
Temperature, Operating, Minimum: -20 Deg. C
Termination: Through-hole
Voltage Rating: 250 VDC

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at –40° to +85°C; 101 WVDC to 475 WVDC, –20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
  • Capacitance Range: 1 μF to 1500 μF
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations