Vishay Specialty Capacitors TVA1312-E3
250uF 50 V dc Aluminum Electrolytic Capacitor, TVA Series 9.525 (Dia.) x 38.1mm
Mfr. Part #: TVA1312-E3 / RS Stock #: 70079675
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.80
5
$4.42
10
$4.23
20
$3.84
100
$3.60
250
$3.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
250 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.375 x L 1.5 in ; Dia. 9.53 x L 38.1 mm
Configuration
Axial ; Can
Element Material
Aluminum Electrolytic
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Special Features
Audio
Termination
Through Hole
Voltage Rating
50 VDC
Overview
Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at -40° to +85°C; 101 WVDC to 475 WVDC, -20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
Capacitance Range: 1 µF to 1500 µF
Applications
TV Sets
High End Audio
Electronic Testing Equipment
Radio-Phone Combinations
Features
Applications