Location: 
All Products

Vishay Specialty Capacitors TVA1308-E3

Vishay Specialty Capacitors - TVA1308-E3 - Capacitor; Al Electrolytic; 50 uF; 0 TO 50VDC; Axial Leaded View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al Electrolytic; 50 uF; 0 TO 50VDC; Axial Leaded
Mfr. Part#:
TVA1308-E3

Allied Stock#: 70079670

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
1$1.972
25$1.793
100$1.643
250$1.409
Availability

610 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TVA ATOM Series
Capacitance: 50 μF
Case Size: 7.92 mm Dia. x 20.625 mm L
Material, Element: Aluminum Electrolytic
Termination: Axial Leads
Voltage Rating: 50 VDC

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at –40° to +85°C; 101 WVDC to 475 WVDC, –20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
  • Capacitance Range: 1 μF to 1500 μF
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations