Location: 
All Products

Vishay Specialty Capacitors TVA1211-E3

Vishay Specialty Capacitors - TVA1211-E3 - Capacitor; Al Electrolytic; 1000 uF; 0 TO 25 VDC; Axial Leaded View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al Electrolytic; 1000 uF; 0 TO 25 VDC; Axial Leaded
Mfr. Part#:
TVA1211-E3

Allied Stock#: 70079665

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$4.59 (Each)
1$4.587
10$4.357
25$4.140
100$3.933
250$3.736
500$3.549
1000$3.372
Availability

138 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TVA ATOM Series
Capacitance: 1000 μF
Case Size: 0.485 In. Dia. x 1.5 In. L (12.32 mm Dia. x 38.1 mm L)
Configuration: Axial, Can
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Special Features: Audio
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Voltage Rating: 25 VDC

Overview

Smallest standard tubular capacitors available. High dependability with lower leakage currents and long shelf life. Withstands high temperatures, ripple currents and surge voltages. Capacitors rated at 100 WVDC or less operate at –40° to +85°C; 101 WVDC to 475 WVDC, –20° to +85°C; 500 WVDC and higher, +20°C to +65°C. Metal case with thermoplastic outer insulating sleeve. Note: Sizes subject to change without notice.
Features
  • Capacitance Range: 1 μF to 1500 μF
    Applications
  • TV Sets
  • High End Audio
  • Electronic Testing Equipment
  • Radio-Phone Combinations