Location: 
All Products

Vishay Specialty Capacitors TE1164.5-E3

Vishay Specialty Capacitors - TE1164.5-E3 - Capacitor; Aluminum Electrolytic; Cap 250uF; Tol -10; +75%; Vol-Rtg 16 VDC; Axial View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Aluminum Electrolytic; Cap 250uF; Tol -10; +75%; Vol-Rtg 16 VDC; Axial
Mfr. Part#:
TE1164.5-E3

Allied Stock#: 70079638

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$2.41 (Each)
1$2.406
10$2.285
25$2.171
100$2.063
250$1.959
500$1.861
1000$1.768
Availability

161 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TE Series
Capacitance: 250 μF
Case Size: 0.354 In. Dia. x 1.26 In. L (9 mm Dia. x 32 mm L)
Configuration: Axial, Can
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -10, +75 %
Voltage Rating: 16 VDC

Overview

Operating Temperature: –40°C to +105°C.
Features
  • Proven Dependable Performance in the Industrial and Electronic Equipment with Either Transistor or Modified Electron-Tube Circuits
  • All Terminal Connections Welded, Eliminating Possibility of “Open” or Intermittent Contacts Occasionally Found in Pressure Joints of Conventional Capacitors
  • Superior in Size, Performance Characteristics, Shelf Life, Construction and Reliability
  • Metal-Encased with Clear Plastic Outer Insulating Sleeve
  • Excellent Circuit Performance When Used as Coupling Capacitors
  • Minimum Drain and Long Battery Life When Used in Battery Bypass Applications
  • Better Performance Under Life Test Than Most Miniature Aluminum Electrolytic Capacitors