Location: 
All Products

Vishay Specialty Capacitors 715P10456LD3

Vishay Specialty Capacitors - 715P10456LD3 - Capacitor;  Polypropylene Film;  Cap 0.1 uF;  Tol 5%;  Vol-Rtg 600 VDC;  Radial;  Case L View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Polypropylene Film; Cap 0.1 uF; Tol 5%; Vol-Rtg 600 VDC; Radial; Case L
Mfr. Part#:
715P10456LD3

Allied Stock#: 70079291

 RoHS Compliant Part

Resources

View 715P10456LD3 Datasheet Datasheet

View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ORANGE DROP Series
Capacitance: 0.1 μF
Diameter, Lead: 0.032 in.
Dissipation Factor: 0.1 %
Insulation Resistance: 400000 Megohms
Lead Pitch: 0.719 ± 0.030 in.
Length: 1.3" (33.02mm)
Length, Lead: 1.250 in. (Min.)
Material, Element: Polypropylene Film
Series: ORANGE DROP® Series
Shelf Life: 500 hr
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±5 %
Voltage Rating: 600 VDC

Overview

Operating Temperature: –55° to +85°C; to +105°C with 50% voltage derating. Tolerance: ±5%. Dielectric Strength: Unit rated up to 800 volts shall withstand a d-c potential of 250% of rated voltage for not more than 5 seconds. Units rated above 800 volts — 200%.

Applications
  • Solid-State TV Vertical Circuits
  • R-F Generators
  • Pulse-Forming Networks

    Features
  • Conformly Coated With Flame-Retardant Epoxy Which Provides Protection From Humidity and Mechanical Damage
  • Furnished With 1.250" Long “Hockeysitck” Crimped Leads