Vishay Specialty Capacitors 715P10452LD3
Capacitor, 0.1 uF, 200 WVDC, +/- 5%, Hockey Crimped, 0.1, 400000 Megohms, -55 C
Mfr. Part #: 715P10452LD3 / RS Stock #: 70079365
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.83
25
$1.74
100
$1.65
250
$1.57
500
$1.49
1000
$1.42
2500
$1.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.1 uF
Capacitance Range
0.1 to 0.999 uF
Dissipation Factor
0.1 %
Element Material
Polypropylene Film
Insulation Resistance
400000 Megohms
Lead Diameter
0.032 in.
Lead Length
1.250 in. (Min.) in
Lead Pitch
0.719 ± 0.030 in. in
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Series
ORANGE DROP Series
Shelf Life
500 hr
Termination
Radial Leads
Tolerance
5 %
Voltage Rating
200 VDC
Overview
Operating Temperature: -55° to +85°C; to +105°C with 50% voltage derating. Tolerance: ±5%. Dielectric Strength: Unit rated up to 800 volts shall withstand a d-c potential of 250% of rated voltage for not more than 5 seconds. Units rated above 800 volts — 200%.
Applications
Solid-State TV Vertical Circuits
R-F Generators
Pulse-Forming Networks
Features
Conformly Coated With Flame-Retardant Epoxy Which Provides Protection From Humidity and Mechanical Damage
Furnished With 1.250" Long "Hockeysitck" Crimped Leads
Applications
Features