Location: 
All Products

Vishay Specialty Capacitors 565R30GASS20

Vishay Specialty Capacitors - 565R30GASS20 - Capacitor;  Ceramic;  Cap 0.02 uF;  Tol 20%;  Vol-Rtg 3000 VDC;  Radial;  Z5U View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Ceramic; Cap 0.02 uF; Tol 20%; Vol-Rtg 3000 VDC; Radial; Z5U
Mfr. Part#:
565R30GASS20

Allied Stock#: 70079808

 RoHS Compliant Part

View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Cera-Mite 565R Series
Capacitance: 0.02 μF
Dielectric Characteristic: Z5U
Material, Element: Ceramic
Package Type: Disc
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 3000 VDC

Overview

Application Range: Up to 600 VDC, 100 VAC RMS. Insulation Resistance: 15,000 Mohms Min., 750 ΩF. Dissipation Factor: 3.0% Max. Dielectric Strength: 1500 VDC, 300 VAC RMS.