Location: 
All Products

Vishay Specialty Capacitors 564R30GASS10

Vishay Specialty Capacitors - 564R30GASS10 - 10nF 3 kV dc Ceramic Single Layer Capacitor, Y5V Dielectric Radial 564R Series View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors 10nF 3 kV dc Ceramic Single Layer Capacitor, Y5V Dielectric Radial 564R Series
Mfr. Part#:
564R30GASS10

Allied Stock#: 70079421

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$0.768 (Each)
1$0.768
25$0.730
100$0.694
250$0.659
500$0.626
1000$0.595
2500$0.565
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Cera-Mite 564R Series
Capacitance: 0.01 μF
Configuration: Radial
Dielectric Characteristic: Y5V
Material, Element: Ceramic
Mounting Type: PCB
Package Type: Disc
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 3000 VDC

Overview


Vishay Cera-Mite High Voltage Capacitors are the choice of discriminating designers throughout the world. Our reputation for product quality and reliability is a result of continuous research in fine electrical ceramics, high temperature coatings, process controls and rigorous production testing. The 2 and 3 kV parts are widely used in demanding applications such as snubbers, EMI/RFI filters, and switching power supplies. High voltage capacitors are also specifi ed in lower voltage applications to withstand transient voltage and energy surges in accordance with FCC and IEEE standards.
Application Range: Up to 4000 VDC, 1000 VRMS. Insulation Resistance: 50,000 MΩ minimum. Dissipation Factor: 2.0% maximum. Dielectric Strength: 5250 VDC, 1500 V RMS .

Applications
  • Lighting Ballasts
  • Telecommunications
  • Power Supplies