Location: 
All Products

Vishay Specialty Capacitors 561R10TCCQ15

Vishay Specialty Capacitors - 561R10TCCQ15 - Capacitor;  Ceramic;  Cap 15 pF;  Tol 5%;  Vol-Rtg 1000 VDC;  Radial;  COG (NPO) View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Ceramic; Cap 15 pF; Tol 5%; Vol-Rtg 1000 VDC; Radial; COG (NPO)
Mfr. Part#:
561R10TCCQ15

Allied Stock#: 70079424

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$0.436 (Each)
1$0.436
25$0.414
100$0.394
250$0.374
500$0.355
1000$0.338
2500$0.321
Availability

276 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Cera-Mite 561R Series
Capacitance: 15 pF
Configuration: Radial
Dielectric Characteristic: COG (NP0)
Material, Element: Ceramic
Mounting Type: PCB
Package Type: Disc
Termination: Through-hole
Tolerance: -5, +5 %
Voltage Rating: 1000 VDC

Overview


NPO capacitors are used when the ultimate in stability is required. N750/S3L are smaller and ideal for "lossless snubbers". Application Range: Up to 1500 VDC, 300 VAC RMS. Insulation Resistance: 100,000 Mohms Min., 1000ΩF . High Q: 1000 , Dissipation Factor: 0.1% Max. Dielectric Strength: 2500 VDC, 750 VAC RMS