Location: 
All Products

Vishay Specialty Capacitors 36DX802G030AB2A

Vishay Specialty Capacitors - 36DX802G030AB2A - Capacitor;  Al;  8000uF;  High Cap. Computer Grade;  Screw;  +75%;  -10%;  Case Ab;  30VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al; 8000uF; High Cap. Computer Grade; Screw; +75%; -10%; Case Ab; 30VDC
Mfr. Part#:
36DX802G030AB2A

Allied Stock#: 70079231

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
  • This item cannot be backordered online. Please call for quantities greater than 88.
Pricing (USD) & Availability
Standard Pricing
$24.28 (Each)
1$24.284
10$23.402
25$21.451
50$20.431
100$19.510
250$18.657
500$17.882
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 36D Series
Capacitance: 8000 μF
Case Code: AB
Diameter: 1.375 ±0.032 in.
Length: 3.125" (79.375mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: +85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Terminal Spacing: 0.500 ±0.016 in.
Termination: Stud
Tolerance: -10, +75 %
Voltage Rating: 30 VDC
Voltage, Surge: 40 VDC

Overview

Features
  • High Capacitance Per Case Size
  • High Ripple Current
  • Low Leakage Current
  • Long Shelf Life and Operating Life
    Applications
  • Power Supply
  • Computer Related Equipment
    Specifications
  • Capacitance Range: 190 μF to 50,000 μF
  • Operating Temperature: –40°C to +85°C (36D, 36DX); –40°C to +95°C (36DE)
  • Capacitance Tolerance: +75%, –10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
  • Voltage Rating: 10 WVDC to 450 WVDC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.