Location: 
All Products

Vishay Specialty Capacitors 36DX203G040BC2A

Vishay Specialty Capacitors - 36DX203G040BC2A - Capacitor; Al Electrolytic; Cap 0.02 F; Tol -10,  +75%; Vol-Rtg 40 VDC; Screw Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al Electrolytic; Cap 0.02 F; Tol -10, +75%; Vol-Rtg 40 VDC; Screw Terminal
Mfr. Part#:
36DX203G040BC2A

Allied Stock#: 70079216

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$34.31 (Each)
1$34.310
10$32.500
25$29.780
50$28.370
100$27.080
250$25.900
Availability

62 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 36D Series
Capacitance: 0.02 F
Case Code: BC
Diameter: 2 ±0.032 in.
Length: 4.125" (104.775mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: +85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Terminal Spacing: 0.875 ±0.016 in.
Termination: Stud
Tolerance: -10, +75 %
Voltage Rating: 40 VDC
Voltage, Surge: 50 VDC

Overview

Features
  • High Capacitance Per Case Size
  • High Ripple Current
  • Low Leakage Current
  • Long Shelf Life and Operating Life
    Applications
  • Power Supply
  • Computer Related Equipment
    Specifications
  • Capacitance Range: 190 μF to 50,000 μF
  • Operating Temperature: –40°C to +85°C (36D, 36DX); –40°C to +95°C (36DE)
  • Capacitance Tolerance: +75%, –10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
  • Voltage Rating: 10 WVDC to 450 WVDC
  • Accessories