Location: 
All Products

Vishay Specialty Capacitors 36DX202F200BC2A

Vishay Specialty Capacitors - 36DX202F200BC2A - Capacitor; Al; 2000uF; High Cap. Computer Grade; Screw; +50%; -10%; Case Bc; 200VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al; 2000uF; High Cap. Computer Grade; Screw; +50%; -10%; Case Bc; 200VDC
Mfr. Part#:
36DX202F200BC2A

Allied Stock#: 70079214

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$40.81 (Each)
1$40.814
10$39.333
25$36.059
50$34.333
100$32.784
250$31.353
500$30.039
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 36D Series
Capacitance: 2000 μF
Case Code: BC
Diameter: 2 ±0.032 in.
Length: 4.125" (104.775mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: +85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Terminal Spacing: 0.875 ±0.016 in.
Termination: Stud
Tolerance: -10, +50 %
Voltage Rating: 200 VDC
Voltage, Surge: 250 VDC

Overview

Features
  • High Capacitance Per Case Size
  • High Ripple Current
  • Low Leakage Current
  • Long Shelf Life and Operating Life
    Applications
  • Power Supply
  • Computer Related Equipment
    Specifications
  • Capacitance Range: 190 μF to 50,000 μF
  • Operating Temperature: –40°C to +85°C (36D, 36DX); –40°C to +95°C (36DE)
  • Capacitance Tolerance: +75%, –10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
  • Voltage Rating: 10 WVDC to 450 WVDC
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.