Location: 
All Products

Vishay Specialty Capacitors 36DX173G075CC2A

Vishay Specialty Capacitors - 36DX173G075CC2A - Capacitor; Al; 17000uF; High Cap. ComputerGrade; Screw; +75%; -10%; Case Cc; 75VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Al; 17000uF; High Cap. ComputerGrade; Screw; +75%; -10%; Case Cc; 75VDC
Mfr. Part#:
36DX173G075CC2A

Allied Stock#: 70079213

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Special Pricing
$30.61 (Each)
1$30.605(Save 30%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$43.99 (Each)
1$43.990
5$42.010
10$38.775
25$37.069
50$35.500
100$34.059
250$32.356
Availability

393 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 36D Series
Capacitance: 0.017 F
Case Code: CC
Diameter: 2.5 ±0.032 in.
Length: 4.125" (104.775mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: +85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Terminal Spacing: 1.125 ±0.016 in.
Termination: Stud
Tolerance: -10, +75 %
Voltage Rating: 75 VDC
Voltage, Surge: 95 VDC

Overview

Features
  • High Capacitance Per Case Size
  • High Ripple Current
  • Low Leakage Current
  • Long Shelf Life and Operating Life
    Applications
  • Power Supply
  • Computer Related Equipment
    Specifications
  • Capacitance Range: 190 μF to 50,000 μF
  • Operating Temperature: –40°C to +85°C (36D, 36DX); –40°C to +95°C (36DE)
  • Capacitance Tolerance: +75%, –10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
  • Voltage Rating: 10 WVDC to 450 WVDC
  • Accessories

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.