Location: 
All Products

Vishay Specialty Capacitors 36D842G040BB2A

Vishay Specialty Capacitors - 36D842G040BB2A - Capacitor; Alum Electrolytic; Cap 8400 uF; Tol +75/-10%; Vol-Rtg 40 V; Screw Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Alum Electrolytic; Cap 8400 uF; Tol +75/-10%; Vol-Rtg 40 V; Screw Terminal
Mfr. Part#:
36D842G040BB2A

Allied Stock#: 70079206

 RoHS Compliant Part

 

Resources

View 36D842G040BB2A Datasheet Datasheet

View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$50.80 (Each)
49$50.804
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 49 |  Multiples Of: 49

Specifications

Brand/Series: 36D Series
Capacitance: 8400 μF
Case Code: BB
Length: 2" (50.8mm)
Material, Element: Aluminum Electrolytic
Shelf Life: 1000 hr
Temperature, Operating, Maximum: +95 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Terminal Spacing: 0.875 ±0.016 in.
Termination: Stud
Tolerance: -10, +75 %
Voltage Rating: 40 VDC
Voltage, Surge: 50 VDC

Overview



Features
  • High Capacitance Per Case Size
  • High Ripple Current
  • Low Leakage Current
  • Long Shelf Life and Operating Life
    Applications
  • Power Supply
  • Computer Related Equipment
    Specifications
  • Capacitance Range: 190 μF to 50,000 μF
  • Operating Temperature: –40°C to +85°C (36D, 36DX); –40°C to +95°C (36DE)
  • Capacitance Tolerance: +75%, –10% (10 WVDC to 100 WVDC); +50%, 10% (200 WVDC to 450 WVDC)
  • Voltage Rating: 10 WVDC to 450 WVDC
  • Accessories