Location: 
All Products

Vishay Specialty Capacitors 225P47494YD3

Vishay Specialty Capacitors - 225P47494YD3 - Capacitor; Polyester Film; Cap 0.47 uF; Tol 10%; Vol-Rtg 400 VDC; Radial View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Polyester Film; Cap 0.47 uF; Tol 10%; Vol-Rtg 400 VDC; Radial
Mfr. Part#:
225P47494YD3

Allied Stock#: 70079358

 RoHS Compliant Part

Resources

View 225P47494YD3 Datasheet Datasheet

View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Designed for printed wiring board applications and widely used in computers, instrumentation and telecommunications equipment.
Brand/Series: 225P Series
Capacitance: 0.47 μF
Diameter: 0.032 in. (Lead Dia.)
Dissipation Factor: 0.75 %
Dissipation Factor, Test Condition: (Max.) @ +25°C
Insulation Resistance: 25000 Megohms
Lead Pitch: 0.969 in.
Length: 1.25" <1 1/4> (31.8mm)
Material, Element: Polyester Film
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±10 %
Voltage Rating: 400 VDC

Overview



Type 225 capacitors are designed for PC boards and are furnished with radial leads to facilitate insertions. Sections are wound from polyester film and thin gauge foil. Wax-free conformal epoxy coating protects against moisture. For operation up to 85°C. Operating Temperature: –55° to +85°C; to +105°C with 70% voltage derating, to +125°C with 50% voltage derating. Tolerance: ±10%.
Applications
  • TV Sets
  • Radios
  • Instruments
  • Commercial Electronic Equipment