Location: 
All Products

Vishay Specialty Capacitors 225P10291WD3

Vishay Specialty Capacitors - 225P10291WD3 - Capacitor;  Polyester Film;  Cap 1000 pF;  Tol 10%;  Vol-Rtg 100 VDC;  Radial View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Polyester Film; Cap 1000 pF; Tol 10%; Vol-Rtg 100 VDC; Radial
Mfr. Part#:
225P10291WD3

Allied Stock#: 70079273

 RoHS Compliant Part

Resources

View 225P10291WD3 Datasheet Datasheet

View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Widely used in computers, instrumentation and telecommunications equipment
Brand/Series: 225P Series
Capacitance: 1000 pF
Dissipation Factor: 0.75 %
Dissipation Factor, Test Condition: (Max.) @ +25°C
Insulation Resistance: 10000 Megohms
Insulation Resistance, Test Condition: @ +25°C
Lead Pitch: 0.562 in. ± 0.060 in.
Length: 0.7" (17.78mm)
Material, Element: Polyester Film
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±10 %
Voltage Rating: 100 VDC

Overview



Type 225 capacitors are designed for PC boards and are furnished with radial leads to facilitate insertions. Sections are wound from polyester film and thin gauge foil. Wax-free conformal epoxy coating protects against moisture. For operation up to 85°C. Operating Temperature: –55° to +85°C; to +105°C with 70% voltage derating, to +125°C with 50% voltage derating. Tolerance: ±10%.
Applications
  • TV Sets
  • Radios
  • Instruments
  • Commercial Electronic Equipment