Location: 
All Products

Vishay Specialty Capacitors 1C25Z5U104M050B

Vishay Specialty Capacitors - 1C25Z5U104M050B - Capacitor; Ceramic; Radial; .10uF; 20% Tolerance; 50V View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Ceramic; Radial; .10uF; 20% Tolerance; 50V
Mfr. Part#:
1C25Z5U104M050B

Allied Stock#: 70079272

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$0.074 (Each)
1$0.074
25$0.070
100$0.066
250$0.063
500$0.060
1000$0.057
2500$0.053
Availability

4067 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1C Series
Capacitance: 0.1 μF
Material, Element: Ceramic
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 50 VDC

Overview


Capacitors listed are 50 WVDC to 100 WVDC. Size: 0.200" W × 0.250" H × 0.125" T. Lead Length: 1.0" min.

Specifications
  • Temperature Rating: COG, X7R, Z5U
  • Wide Capacitance Range: 10 pF
  • Non-Polar Applications
  • Data Processing
  • Consumer Products
  • Automotive