Location: 
All Products

Vishay Specialty Capacitors 1C10Z5U104M050B

Vishay Specialty Capacitors - 1C10Z5U104M050B - Capacitor;  Ceramic;  Radial;  .10uF;  20% Tolerance;  50V Was 926-2602 View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Ceramic; Radial; .10uF; 20% Tolerance; 50V Was 926-2602
Mfr. Part#:
1C10Z5U104M050B

Allied Stock#: 70079254

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Standard Pricing
$0.055 (Each)
1$0.055
25$0.052
100$0.049
250$0.047
500$0.045
1000$0.042
2500$0.040
Availability

0 can ship immediately.

48879 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1C Series
Capacitance: 0.1 μF
Material, Element: Ceramic
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 50 VDC

Overview


Capacitors listed are 50 WVDC to 100 WVDC. Size: 0.200" W × 0.250" H × 0.125" T. Lead Length: 1.0" min.

Specifications
  • Temperature Rating: COG, X7R, Z5U
  • Wide Capacitance Range: 10 pF
  • Non-Polar Applications
  • Data Processing
  • Consumer Products
  • Automotive