Location: 
All Products

Vishay Specialty Capacitors 1C10C0G220J050B

Vishay Specialty Capacitors - 1C10C0G220J050B - Capacitor; Ceramic; Radial; 22pF; 5%Tolerance; 50V View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay Specialty Capacitors Capacitor; Ceramic; Radial; 22pF; 5%Tolerance; 50V
Mfr. Part#:
1C10C0G220J050B

Allied Stock#: 70079242

 RoHS Compliant Part

 
View More from Vishay Specialty Capacitors >>
Pricing (USD) & Availability
Special Pricing
$0.058 (Each)
1$0.058(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.090 (Each)
1$0.090
25$0.086
100$0.081
250$0.077
500$0.074
1000$0.070
2500$0.066
Availability

9671 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1C Series
Capacitance: 22 pF
Material, Element: Ceramic
Termination: Radial Leads
Tolerance: ±5 %
Voltage Rating: 50 VDC

Overview


Capacitors listed are 50 WVDC to 100 WVDC. Size: 0.200" W × 0.250" H × 0.125" T. Lead Length: 1.0" min.

Specifications
  • Temperature Rating: COG, X7R, Z5U
  • Wide Capacitance Range: 10 pF
  • Non-Polar Applications
  • Data Processing
  • Consumer Products
  • Automotive
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.