Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) TSOP4838

Vishay / Small Signal & Opto Products (SSP) - TSOP4838 - DIODE, IR EMITTING, 38 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) DIODE, IR EMITTING, 38 KHZ, ANGLE OF HALF TRANSMISSION DISTANCE +/-45DEG/C
Mfr. Part#:
TSOP4838

Allied Stock#: 70061789

 RoHS Compliant Part

 
View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Special Pricing
$0.474 (Each)
1$0.474(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.736 (Each)
1$0.736
25$0.699
100$0.664
250$0.631
500$0.599
1000$0.569
2500$0.541
Availability

3939 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TSOP Series
Carrier Frequency: 38 kHz
Current, Output: 5 mA
Current, Supply: 5 mA
Package Type: TSOP-3
Primary Type: Receivers
Supply Voltage: 5.5 V
Temperature, Operating: -25 to 85 °C
Transmission Distance: 45 m
Type: IR
Viewing Angle: ±45 °
Voltage, Output: 100 mV

Overview

The TSOP48 Series are miniaturized receivers for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package acts as an IR filter. The demodulated output signal can directly be decoded by a microprocessor. The main benefit of the TSOP48 is the compatibility to all IR remote control data formats. This component has not been qualified according to automotive specifications.
Features:
  • Low Supply Current
  • Photo Detector and Preamplifier in One Package
  • Internal Filter for PCM Frequency
  • Improved Shielding Against EMI
  • Supply Voltage: 2.7-5.5 V
  • Improved Immunity Against Ambient Light
  • Insensitive to Supply Voltage Ripple and Noise
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.