Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) TLLY5401

Vishay / Small Signal & Opto Products (SSP) - TLLY5401 - LED;  Yellow;  2 mcd (Typ.);  5.8 mm;  7 mA;  2.4 V (Typ.);  6 V (Typ.);  585 nm View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) LED; Yellow; 2 mcd (Typ.); 5.8 mm; 7 mA; 2.4 V (Typ.); 6 V (Typ.); 585 nm
Mfr. Part#:
TLLY5401

Allied Stock#: 70061513

 RoHS Compliant Part

 

Resources

View TLLY5401 Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Special Pricing
$0.076 (Each)
1$0.076(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.118 (Each)
1$0.118
25$0.112
100$0.106
250$0.101
500$0.096
1000$0.091
2500$0.086
Availability

720 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Low power DC circuits
Brand/Series: TLLY Series
Color: Yellow
Color, Emitted: Yellow
Current, Forward: 7 mA
Diameter: 5.8 mm
Luminous Intensity: 2 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Power Dissipation: 20 mW
Technology: GaAsP on GaP
Temperature, Operating, Maximum: 100 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Soldering: 260 °C
Viewing Angle: 25 °
Voltage, Forward: 2.4 V
Voltage, Reverse: 6 V (Typ.)
Wavelength, Peak: 585 nm

Overview

Low Current LED Lamp, 7 mA Forward Current, 2.4 (Typ.) Forward Voltage, 585 nm Peak Wavelength
  • Low power consumption
  • High brightness
  • CMOS/MOS compatible
  • Luminous intensity categorized
  • Lead-free
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.