Vishay / Small Signal & Opto Products (SSP) TLHR4605
LED Red 6 mcd (Typ.) 3 mm Tinted Total Diffused 30 mA 15 V (Typ.) -20 C
Mfr. Part #: TLHR4605 / RS Stock #: 70061581
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.30978
50000
$0.29429
250000
$0.2788
500000
$0.26331
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Color Emitted
Red
Diameter
3 mm
Forward Current
30 mA
Forward Voltage
2 V
Lens Color
Red
Lens Finish
Diffused
Luminous Intensity
6.00 mcd
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Through Hole
Package Type
T1 (3 mm)
Peak Wavelength
635 nm
Reverse Voltage
15 V (Typ.) C
Viewing Angle
60 °
Overview
Tinted Total Diffused Package, 30 mA Forward Current, 2 V Forward Current, High Efficiency Red LEDs
Standard T-1 package ?Small mechanical tolerances ?Suitable for DC and high peak current ?Very wide viewing angle ?Luminous intensity categorized ?Lead-free device
3 mm tinted total diffused package high efficiency LED.
3 mm tinted total diffused package high efficiency LED.