Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) SFH615A-3

Vishay / Small Signal & Opto Products (SSP) - SFH615A-3 - SFH615A-3 DC Input Phototransistor Output Optocoupler,  Through Hole,  4-Pin PDIP View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) SFH615A-3 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin PDIP
Mfr. Part#:
SFH615A-3

Allied Stock#: 70061475

 RoHS Compliant Part

 

Resources

View SFH615A-3 Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.335 (Each)
1$0.335
25$0.318
100$0.302
250$0.287
500$0.273
1000$0.259
2500$0.246
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SFH Series
Current Transfer Ratio: 100
Current, Forward: 60 mA (Max.)
Input Type: LED
Isolation Voltage: 5300 V (RMS) (Max.)
Output Type: Transistor
Package Type: 4-Pin DIP
Power Dissipation: 100 mW (Max.)
Temperature, Operating, Maximum: 100 °C
Temperature, Operating, Minimum: -55 °C
Type: Analog
Voltage, Collector to Emitter: 70 V (Max.)
Voltage, Forward: 1.25 V (Typ.)
Voltage, Reverse: 6.0 V (Max.)