Vishay / Small Signal & Opto Products (SSP) MMBZ4625-V-GS08
ZENER-DIODE, 0.35W, 5%, SOT-23
Mfr. Part #: MMBZ4625-V-GS08 / RS Stock #: 70061871
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.02601
30000
$0.02471
45000
$0.02341
60000
$0.02211
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Forward Current
200 mA
Forward Voltage
1.1 V
Impedance
1500 ohm
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
3
Package Type
SOT-23
Power Dissipation
350 mW
Primary Type
Zener
Reverse Current
250 mA
Reverse Voltage
5.1 V
Temperature Operating Range
-55 to +150 °C
Test Current
0.25 mA
Zener Type
Silicon Planar ; Small Signal
Zener Voltage
5.1 V
Zener Voltage Tolerance
5 %
Overview
Features: Silicon Planar Low Noise Zener Diodes 350 mW High Quality Voltage Regulator Designed for Low Leakage, Low Current and Low Noise Applications 5% Tolerance on VZ High Temperature Soldering Guaranteed: 260°C/4 × 10 Seconds at Terminals Lead (Pb)-Free Component Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC