Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) MCL4148-TR

Vishay / Small Signal & Opto Products (SSP) - MCL4148-TR - Diode,  Small Signal;  200 mA;  100 V (Min.) @ 25 degC;  1 V (Max.);  500 mW;  500 K/W View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) Diode, Small Signal; 200 mA; 100 V (Min.) @ 25 degC; 1 V (Max.); 500 mW; 500 K/W
Mfr. Part#:
MCL4148-TR

Allied Stock#: 70061689

 RoHS Compliant Part

 
View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.021 (Each)
12500$0.021
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12500 |  Multiples Of: 12500

Specifications

Brand/Series: MCL Series
Capacitance, Junction: 4 pF
Configuration: Single
Current, Forward, Continuous: 200 A
Current, On-State, Non-Repetitive Peak: 2 A
Current, Peak: 50 μA
Current, Reverse: 5 μA
Current, Surge: 2 A
Diameter: 1.2 mm
Dimensions: 1.2 Dia. x 2 L mm
Diode Type: Fast Recovery Rectifier
Length: 2 mm
Mounting Type: Surface Mount
Package Type: MicroMELF
Power Dissipation: 500 mW
Primary Type: Switching
Rectifier Type: Switching
Speed, Switching: Fast
Temperature, Junction, Maximum: 175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Range: Maximum of +175 °C
Thermal Resistance, Junction to Ambient: 500 K/W
Time, Recovery: 18 ns
Time, Reverse Recovery: 8 ns
Type: Small Signal
Voltage, Breakdown: 100 V (Min.) @ 25°C
Voltage, Forward: 1 V
Voltage, Repetitive Peak: 100 V

Overview

Fast Switching Diodes