Vishay / Small Signal & Opto Products (SSP) ILQ2

Vishay / Small Signal & Opto Products (SSP) Optocoupler; Analog; 16-Pin DIP; Transistor; 4 Channel
Mfr. Part#:
ILQ2

Allied Stock#: 70061472
 

Documents

View ILQ2 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.62 (Each)
1$1.624
25$1.476
100$1.353
250$1.249
500$1.160
1000$1.128
2500$1.083
Availability

198 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Dual Quad Channel Phototransistor Output Optocouplers, 1.25 V (Typ.)
Optocoupler, Phototransistor Output, 1.25 V (Typ.) 16 Pin dip
The ILQ2 are optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. The ILD1/ 2/ 5/ ILQ1/ 2/ 5 are especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also these couplers can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
  • Current Transfer Ratio at IF = 10 mA
  • Isolation Test Voltage, 5300 VRMS
  • Lead-free component
    The ILD2⁄ILQ1⁄2 are optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. They are especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also these couplers can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
  • People Also Bought

     Diodes > Rectifier & Schottky Diodes
     Optoelectronics & Lighting > Optocouplers/Optoisolators
     Passive Components > Capacitors
     Power Drivers > MOSFET Power Drivers
     Transistors & Modules > Darlington Transistors
     Transistors & Modules > MOSFET Transistors
     Voltage Amplifiers > Operational Amplifiers
     Voltage Regulators > Linear Voltage Regulators
     Voltage Regulators > Low Dropout Voltage Regulators


    © Allied Electronics, Inc. 2015. All rights reserved.