Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) ILD217T

Vishay / Small Signal & Opto Products (SSP) - ILD217T - ILD217T DC Input Transistor Output DualOptocoupler,  Surface Mount,  8-Pin SOIC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) ILD217T DC Input Transistor Output DualOptocoupler, Surface Mount, 8-Pin SOIC
Mfr. Part#:
ILD217T

Allied Stock#: 70061479

 RoHS Compliant Part

 

Resources

View ILD217T Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Special Pricing
$0.443 (Each)
1$0.443(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.689 (Each)
1$0.689
25$0.655
100$0.622
250$0.591
500$0.561
1000$0.533
2500$0.506
Availability

8286 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ILD Series
Current Transfer Ratio: 100
Current, Forward: 30 mA
Input Type: LED
Isolation Voltage: 3000 V (RMS)
Output Type: Transistor
Package Type: 8-Pin SOIC
Power Dissipation: 50 mW (Input), 125 mW (Output)
Special Features: 2 Channel
Temperature, Operating, Maximum: +100 °C
Temperature, Operating, Minimum: -55 °C
Time, Turn-Off: 4 μs (Min.)
Time, Turn-On: 5 μs (Min.)
Type: Analog
Voltage, Collector to Emitter: 0.4 V (Max.) (Saturation)
Voltage, Forward: 1.2 V (Typ.)
Voltage, Reverse: 6 V

Overview

Dual Channel Phototransistor Output Optocouplers, 1.2 V (Typ.)
  • Two channel coupler
  • Standard lead spacing of .05 "
  • Available only on tape and reel option
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Lead-free component
    The ILD 206T/ 207T/ 217T are optically coupled pairs with a Gallium Arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The ILD 206T/ 207T/ 217T come in a standard SOIC-8A small outline package for surface mounting which makes it ideally suited for high density applications with limited space.

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.