Vishay / Small Signal & Opto Products (SSP) ILD2

Vishay / Small Signal & Opto Products (SSP) Optoisolater; Analog; 8-Pin DIP; Transistor; 2 Channel; 1.25 V (Typ.)
Mfr. Part#:
ILD2

Allied Stock#: 70061470
 

Documents

View ILD2 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
1$1.043
25$0.834
100$0.759
250$0.695
500$0.642
1000$0.596
2500$0.556
Availability

1913 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Dual Quad Channel Phototransistor Output Optocouplers, 1.25 V (Typ.)
  • Lead-free component
    The ILD2⁄ILQ1⁄2 are optically coupled isolated pairs employing GaAs infrared LEDs and silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. They are especially designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. Also these couplers can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
  • People Also Bought

     Connector and Crimp Tooling > Insertion and Extraction Tools
     Data/Ethernet/Telecom Connectors > Connectors
     Inverter Logic Gates > Hex Inverters
     Optoelectronics & Lighting > Optocouplers/Optoisolators
     Power Drivers > MOSFET Power Drivers
     Transistors & Modules > MOSFET Transistors
     Voltage Amplifiers > Operational Amplifiers
     Voltage Regulators > Linear Voltage Regulators


    © Allied Electronics, Inc. 2015. All rights reserved.