Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) IL207AT

Vishay / Small Signal & Opto Products (SSP) - IL207AT - Optocoupler;  Analog;  8-Pin SOIC;  Transistor;  1.3 V;  60 mA View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) Optocoupler; Analog; 8-Pin SOIC; Transistor; 1.3 V; 60 mA
Mfr. Part#:
IL207AT

Allied Stock#: 70061476

 RoHS Compliant Part

 

Resources

View IL207AT Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.326 (Each)
2000$0.326
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: IL Series
Current Transfer Ratio: 100
Current, Forward: 60 mA (Max.)
Input Type: LED
Isolation Voltage: 5300 V (RMS) (Max.)
Output Type: Transistor
Package Type: 8-Pin SOIC
Power Dissipation: 90 mW (Max.)
Temperature, Operating, Maximum: 100 °C
Temperature, Operating, Minimum: -55 °C
Type: Analog
Voltage, Collector to Emitter: 70 V (Max.) (Break Down)
Voltage, Forward: 1.3 V (Typ.)
Voltage, Reverse: 6.0 V (Max.)