Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) GSOT03C-GS08/BKN

Vishay / Small Signal & Opto Products (SSP) - GSOT03C-GS08/BKN - ESD PROTECTION DIODE,  300W,  COMMON ANODE,  SOT-23,  CUT TAPE
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) ESD PROTECTION DIODE, 300W, COMMON ANODE, SOT-23, CUT TAPE
Mfr. Part#:
GSOT03C-GS08/BKN

Allied Stock#: 70062052

 RoHS Compliant Part

Resources

View GSOT03C-GS08/BKN Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GSOT Series
Capacitance: 600 pF
Clamping Voltage: 7.5 V
Configuration: Single
Current, Peak: 30 A
Current, Test: 1 mA
Dimensions: 3.1 x 1.43 x 1.15 mm
Direction: Bi-Directional
ESD Protection: Yes
Height: 0.045" (1.15mm)
Length: 0.122" (3.1mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 2
Number of Pins: 3
Package Type: SOT23
Power Dissipation: 369 W
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Voltage, Breakdown: 4 V
Voltage, ESD: ±30 kV
Voltage, Reverse Standoff: Minimum of 3.3 V
Width: 0.056" (1.43mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.