Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) FES8DT/45

Vishay / Small Signal & Opto Products (SSP) - FES8DT/45 - DIODE FAST 8A 200V TO-220AC
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) DIODE FAST 8A 200V TO-220AC
Mfr. Part#:
FES8DT/45

Allied Stock#: 70061743
 

Resources

View FES8DT/45 Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
1000$1.237
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: FES Series
Capacitance, Junction: 85 pF
Configuration: Single
Current, Forward, Continuous: 8 A
Current, On-State, Non-Repetitive Peak: 125 A
Current, Peak: 10 μA
Current, Reverse: 10 μA
Current, Surge: 125 A
Dimensions: 10.54 x 4.70 x 15.32 mm
Diode Type: Ultra Fast Rectifier
Height: 0.603" (15.32mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: TO-220AC
Primary Type: Rectifier
Resistance, Thermal, Junction to Case: 2.2 °C/W
Speed, Switching: Ultrafast
Temperature, Junction, Maximum: 150 °C
Temperature, Operating: -55 to 150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Recovery: 35 ns
Time, Reverse Recovery: 35 ns
Type: Passivated Junction
Voltage, Forward: 0.95 V
Voltage, Repetitive Peak: 200 V
Width: 0.185" (4.7mm)