Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) BAT46W-V-GS08/BKN

Vishay / Small Signal & Opto Products (SSP) - BAT46W-V-GS08/BKN - SCHOTTKY,  100V,  150MA,  SOD-123,  CUT TAPE
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) SCHOTTKY, 100V, 150MA, SOD-123, CUT TAPE
Mfr. Part#:
BAT46W-V-GS08/BKN

Allied Stock#: 70062026

 RoHS Compliant Part

 
View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.052 (Each)
15000$0.052
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000 |  Multiples Of: 1

Specifications

Brand/Series: BAT Series
Capacitance, Junction: 6 pF
Configuration: Single
Current, Forward, Continuous: 150 mA
Current, On-State, Non-Repetitive Peak: 750 mA
Current, Peak: 5 μA
Dimensions: 2.85 x 1.70 x 1.34 mm
Diode Type: Schottky
Height: 0.053" (1.34mm)
Length: 0.112" (2.85mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SOD-123
Power Dissipation: 150 mW
Primary Type: Schottky Barrier
Rectifier Type: SCHOTTKY
Speed, Switching: Standard
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -55 to 125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Range: Maximum of +125 °C
Voltage, Forward: 450 mV
Voltage, Repetitive Peak: 100 V
Width: 0.067" (1.7mm)

Overview

Features:
  • For General-Purpose Applications
  • Diode Features Very Low Turn-On Voltage and Fast Switching
  • Device Is Protected by a PN Junction Guard Ring Against Excessive Voltage, Such as Electrostatic Discharges
  • Diode Is Also Available in the DO35 Case with the Type Designation BAT46 and in the MiniMELF Case with the Type Designation LL46
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.