Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) BAS40-05-V-GS08

Vishay / Small Signal & Opto Products (SSP) - BAS40-05-V-GS08 - Diode;  Schottky,  40V,  200mA,  Common Cathode,  SOT23 View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) Diode; Schottky, 40V, 200mA, Common Cathode, SOT23
Mfr. Part#:
BAS40-05-V-GS08

Allied Stock#: 70061831

 RoHS Compliant Part

 

Resources

View BAS40-05-V-GS08 Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.055 (Each)
3000$0.055
6000$0.053
9000$0.049
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15000 |  Multiples Of: 3000

Specifications

Brand/Series: BAS Series
Capacitance, Junction: 5 pF
Configuration: Guardring
Current, Forward, Continuous: 200 mA
Current, Peak: 100 nA
Current, Surge: 600 mA
Dimensions: 3.1 x 1.43 x 0.975 mm
Diode Type: Schottky
Length: 0.122" (3.1mm)
Mounting Type: Surface Mount
Number of Pins: 3
Package Type: SOT-23
Power Dissipation: 200 mW
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -55 to 125 °C
Temperature, Operating, Maximum: +125 °C
Thermal Resistance, Junction to Ambient: 500 K/W
Time, Reverse Recovery: 5 ns
Voltage, Breakdown: 40 V
Voltage, Forward: 380 mV
Voltage, Repetitive Peak: 40 V
Width: 0.056" (1.43mm)

Overview

Features:
  • Diodes Feature Very Low Turn-On Voltage and Fast Switching
  • Devices Are Protected By a PN Junction Guard Ring Against Excessive Voltage, Such as Electrostatic Discharges
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC