Vishay / Small Signal & Opto Products (SSP) 6N139

Vishay / Small Signal & Opto Products (SSP) Optocoupler, High Speed; DIP-8; -55 degC; 100 degC; -1.8 mV/ degC (Typ.); 5.0
Mfr. Part#:
6N139

Allied Stock#: 70061463
 

Documents

View 6N139 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.14 (Each)
1$1.145
25$0.916
100$0.833
250$0.763
500$0.705
1000$0.654
2500$0.611
Availability

1969 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

High Speed Optocoupler, DIP-8 Package, -1.8 mV⁄°C (Typ.), 5.0 V (Min.) Reverse Breakdown Voltage
  • High current transfer ratio, 300%
  • Low input current, 0.5 mA
  • High output current, 60 mA
  • Isolation test voltage, 5300 V (RMS)
  • TTL compatible output, vol == 0.1 V
  • High common mode rejection, 500 V⁄μs
  • Adjustable bandwidth-access to base
  • Standard molded
    High common mode transient immunity and very high current ratio together with 5300 VRMS insulation are achieved by coupling and LED with an integrated high gain photo detector in an eight pin dual-in-line package. Separate pins for the photo diode and out
  • People Also Bought

     Voltage Regulators > Low Dropout Voltage Regulators


    © Allied Electronics, Inc. 2015. All rights reserved.