Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) 1N914-TR

Vishay / Small Signal & Opto Products (SSP) - 1N914-TR - Diode, Switching; 75V; 200mA; DO-35; Cut-Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) Diode, Switching; 75V; 200mA; DO-35; Cut-Tape
Mfr. Part#:
1N914-TR

Allied Stock#: 70061727

 RoHS Compliant Part

 
View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.012 (Each)
1$0.012
100$0.011
250$0.010
500$0.010
1000$0.009
2500$0.009
5000$0.008
Availability

1158 can ship immediately.

50000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N914 Series
Capacitance, Diode: 4 pF
Configuration: Single
Current, Forward: 300 mA
Current, Forward, Peak Surge: 1 A
Current, Reverse: 5 μA
Current, Surge: 4 A
Diameter: 1.7 mm
Dimensions: 1.7 Dia. x 3.9 L mm
Frequency Range: 1 MHz
Length: 3.9 mm
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-35
Power Dissipation: 500 mW
Primary Type: Switching
Speed, Switching: Fast
Temperature, Junction, Maximum: 175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: Maximum of +175 °C
Thermal Resistance, Junction to Ambient: 300 K/W
Time, Recovery: 4 ns
Time, Reverse Recovery: 4 nS (Max.)
Type: Silicon
Voltage, Breakdown: 100 V (Min.)
Voltage, Forward: 1 V
Voltage, Reverse: 75 V

Overview

Features:
  • Fast Switching Speed
  • High Reliability
  • High Conductance
  • For General-Purpose Switching Applications
  • Lead (Pb)-Free Component
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Mechanical Data:
  • Case: DO35 Glass Case
  • Weight: Approx. 125 mg
  • Cathode Band Color: Black
  • Codes/Options:
    - TR/10 k Per 13" Reel (52 mm Tape), 50 k/Box
    - TAP/10 k Per Ammopack (52 mm Tape), 50 k/Box