Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) 1N5059GP-E3/54

Vishay / Small Signal & Opto Products (SSP) - 1N5059GP-E3/54 - Diode;  2A IF;  1.15 V (Max.);  200V;  50A Ifms;  100uA IR; DO-204AC;  -55C View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) Diode; 2A IF; 1.15 V (Max.); 200V; 50A Ifms; 100uA IR; DO-204AC; -55C
Mfr. Part#:
1N5059GP-E3/54

Allied Stock#: 70061732

 RoHS Compliant Part

 
View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.123 (Each)
1$0.123
25$0.117
100$0.111
250$0.105
500$0.100
1000$0.095
2500$0.090
Availability

710 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N5059 Series
Capacitance, Junction: 15 pF
Configuration: Single
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 50 A
Current, Peak: 150 μA
Current, Reverse: 100 μA
Current, Surge: 50 A
Diameter: 3.6 mm
Dimensions: 3.6 Dia. x 7.6 L mm
Diode Type: Glass Passivated Plastic Rectifier
Length: 0.299" (7.6mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AC
Primary Type: Rectifier
Rectifier Type: Switching
Speed, Switching: Standard
Temperature, Junction, Maximum: 175 °C
Temperature, Operating: -55 to 175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Thermal Resistance, Junction to Ambient: 45 °C/W
Time, Recovery: 4 μs
Time, Reverse Recovery: 2000 ns
Type: Passivated Junction
Voltage, Forward: 1.2 V
Voltage, Repetitive Peak: 200 V

Overview

Features:
  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Solder dip 260°C, 40 s