Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) 1N4148W-V-GS08

Vishay / Small Signal & Opto Products (SSP) - 1N4148W-V-GS08 - Diode, Switching; 100V; 150mA; SOD-323; Cut-Tape
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) Diode, Switching; 100V; 150mA; SOD-323; Cut-Tape
Mfr. Part#:
1N4148W-V-GS08

Allied Stock#: 70061969

 RoHS Compliant Part

Resources

View 1N4148W-V-GS08 Datasheet Datasheet

View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N4148 Series
Capacitance, Diode: 4 pF
Configuration: Single
Current, Forward: 150 mA
Dimensions: 2.85 x 1.7 x 1.25 mm
Frequency Range: 5 to 100 kHz
Height: 1.25 mm
Length: 2.85 mm
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: SOD-123
Power Dissipation: 350 mW
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Recovery: 4 ns
Voltage, Forward: 1.2 V
Voltage, Reverse: 75 V
Width: 0.067" (1.7mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.