Location: 
All Products

Vishay / Small Signal & Opto Products (SSP) 1N4148-TR

Vishay / Small Signal & Opto Products (SSP) - 1N4148-TR - Diode,  Small Signal;  300 mA;  100 V (Min.);  1 V (Max.);  440 mW;  350 K/W;  100 V View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay / Small Signal & Opto Products (SSP) Diode, Small Signal; 300 mA; 100 V (Min.); 1 V (Max.); 440 mW; 350 K/W; 100 V
Mfr. Part#:
1N4148-TR

Allied Stock#: 70061726

 RoHS Compliant Part

 
View More from Vishay / Small Signal & Opto Products (SSP) >>
Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
10$0.013
100$0.012
250$0.011
500$0.011
1000$0.010
2500$0.010
5000$0.009
Availability

35840 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 1N4148 Series
Capacitance, Diode: 4 pF
Capacitance, Junction: 4 pF
Configuration: Single
Current, Forward: 300 mA
Current, Reverse: 5 μA
Current, Surge: 2 A
Diameter: 1.75 mm
Dimensions: 1.75 Dia. x 3.4 L mm
Frequency Range: 1 MHz
Length: 0.133" (3.4mm)
Mounting Type: Surface Mount
Number of Pins: 2
Package Type: DO-35
Power Dissipation: 500 mW
Primary Type: Switching
Speed, Switching: Standard
Temperature, Junction, Maximum: 175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Range: Maximum of +175 °C
Thermal Resistance, Junction to Ambient: 350 K/W
Time, Recovery: 8 ns
Time, Reverse Recovery: 8 nS (Max.)
Type: Silicon
Voltage, Breakdown: 100 V (Min.)
Voltage, Forward: 1 V
Voltage, Reverse: 75 V

Overview

Fast Switching Diodes
Diode, Small Signal, 300 mA, 100 V (Min.), 1 V (Max.), 440 mW, 350 K/W, 100 V, Axial leaded
Small Signal Switching Diode
  • Silicon Epitaxial Planar Diodes
  • Lead (Pb)-free component
  • Extreme fast switches
  • Case: DO-35 Glass case
  • Weight: approx. 125 mg