Location: 
All Products

Vishay PCS VS-MUR2020CTPBF

Vishay PCS - VS-MUR2020CTPBF - Diode,  Ultrafast,  200V 20A 25ns,  TO-220AB View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Ultrafast, 200V 20A 25ns, TO-220AB
Mfr. Part#:
VS-MUR2020CTPBF

Allied Stock#: 70079005

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.901 (Each)
1$0.901
25$0.856
100$0.813
250$0.772
500$0.734
1000$0.697
2500$0.662
Availability

136 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-MUR Series
Capacitance, Junction: 55 pF
Configuration: Dual Common Cathode
Current, Forward, Continuous: 10 A
Current, On-State, Non-Repetitive Peak: 100 A
Current, Peak: 250 μA
Current, Surge: 100 A
Dimensions: 10.51 x 4.65 x 15.25 mm
Diode Type: Ultra Fast Rectifier
Height: 0.6" (15.25mm)
Length: 0.413" (10.51mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220AB
Primary Type: Rectifier
Rectifier Type: Silicone
Resistance, Thermal, Junction to Case: 2.5 °C/W
Speed, Switching: Ultrafast
Temperature, Junction, Maximum: +175 °C
Temperature, Operating: -65 to +175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Time, Recovery: 35 ns
Time, Reverse Recovery: 35 ns
Voltage, Forward: 1.15 V
Voltage, Repetitive Peak: 200 V
Width: 0.183" (4.65mm)

Overview

MUR.. Series are the state of the art ultrafast recovery rectifiers specifically designed with optimized performance of forward voltage drop and ultrafast recovery time. The planar structure and the platinum doped life time control, guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in the output rectification stage of SMPS, UPS, DC-to-DC converters as well as freewheeling diode in low voltage inverters and chopper motor drives. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over
dissipation in the switching element and snubbers.

Features:
  • Ultrafast Recovery Time
  • Low Forward Voltage Drop
  • Low Leakage Current
  • 175°C Operating Junction Temperature
  • Designed and Qualified for Industrial Level