Location: 
All Products

Vishay PCS VS-MBRB2535CTPBF

Vishay PCS - VS-MBRB2535CTPBF - Diode,  Schottky,  35V 30A,  D2-PAK
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 35V 30A, D2-PAK
Mfr. Part#:
VS-MBRB2535CTPBF

Allied Stock#: 70079002

 RoHS Compliant Part

 

Resources

View VS-MBRB2535CTPBF Datasheet Datasheet

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$1.75 (Each)
1000$1.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: VS-MBR Series
Configuration: Dual Common Cathode
Current, Forward, Continuous: 15 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 40000 μA
Current, Surge: 150 A
Dimensions: 10.45 x 4.83 x 9.14 mm
Diode Type: Schottky
Height: 0.36" (9.14mm)
Length: 0.411" (10.45mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: TO-263AB
Primary Type: Schottky Barrier
Rectifier Type: Schottky
Resistance, Thermal, Junction to Case: 1.5 °C/W
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -65 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Voltage, Forward: 0.84 V
Voltage, Repetitive Peak: 35 V
Width: 0.19" (4.83mm)