Location: 
All Products

Vishay PCS VS-MBR735PBF

Vishay PCS - VS-MBR735PBF - Diode,  Schottky,  35V 7.5A,  TO-220AC
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 35V 7.5A, TO-220AC
Mfr. Part#:
VS-MBR735PBF

Allied Stock#: 70078997

 RoHS Compliant Part

 

Resources

View VS-MBR735PBF Datasheet Datasheet

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$0.390 (Each)
1000$0.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: VS-MBR Series
Configuration: Single
Current, Forward, Continuous: 7.5 A
Current, On-State, Non-Repetitive Peak: 150 A
Current, Peak: 15000 μA
Current, Reverse: 15 mA
Current, Surge: 150 A
Dimensions: 10.54 x 4.70 x 15.32 mm
Diode Type: Schottky
Height: 0.603" (15.32mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: TO-220AC
Primary Type: Schottky Barrier
Rectifier Type: Schottky
Resistance, Thermal, Junction to Case: 3 °C/W
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -65 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Voltage, Forward: 0.57 V
Voltage, Repetitive Peak: 35 V
Width: 0.185" (4.7mm)