Vishay PCS VS-MBR160
DIODE SCHOTTKY 60V 1A 2-PIN DO-204AL
Mfr. Part #: VS-MBR160 / RS Stock #: 70079100
Price
Qty.
Standard Price
1000
$0.1275
10000
$0.12113
50000
$0.11475
100000
$0.10838
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
1 A
Diameter
2.7 mm
Dimensions
0.21 in L
Diode Type
Schottky Barrier
Forward Voltage
1 V
Junction Capacitance
55 pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
150 A
Number of Pins
2
Package Type
DO-204AL
Peak Current
500 μA A
Rectifier Type
Switching
Repetitive Peak Voltage
60 V
Temperature Operating Range
-40 to +150 °C