Location: 
All Products

Vishay PCS VS-HFA25TB60PBF

Vishay PCS - VS-HFA25TB60PBF - 600V 25A HEXFRED DISCRETE DIODE IN A TO-220AC PACKAGE
Image may be a representation.
See specs for product details.

Vishay PCS 600V 25A HEXFRED DISCRETE DIODE IN A TO-220AC PACKAGE
Mfr. Part#:
VS-HFA25TB60PBF

Allied Stock#: 70078844

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$4.28 (Each)
1$4.282
10$4.068
25$3.865
100$3.671
250$3.488
500$3.313
1000$3.148
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-HFA Series
Capacitance, Junction: 100 pF
Configuration: Single
Current, Forward, Continuous: 25 A
Current, On-State, Non-Repetitive Peak: 225 A
Current, Peak: 2000 μA
Current, Surge: 225 A
Dimensions: 10.51 x 4.65 x 15.25 mm
Diode Type: Ultra Fast Rectifier
Height: 0.6" (15.25mm)
Length: 0.413" (10.51mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: TO-220AC
Power Dissipation: 125 W
Primary Type: Rectifier
Rectifier Type: Switching
Resistance, Thermal, Junction to Case: 1 K/W
Speed, Switching: Ultrafast
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Recovery: 23 ns
Voltage, Forward: 1.7 V
Voltage, Repetitive Peak: 600 V
Width: 0.183" (4.65mm)

Overview

In addition to ultra fast recovery time, the HEXFRED product line features extremely low values of peak recovery current (IRRM) and does not exhibit any tendency to “snap-off”" during the tb portion of recovery. The HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These HEXFRED advantages can help to significantly reduce snubbing, component count and heatsink sizes.

Features:
  • Ultrafast Recovery
  • Ultrasoft Recovery
  • Very Low IRRM
  • Very Low Qrr
  • Specified at Operating Conditions

    Benefits:
  • Reduced RFI and EMI
  • Reduced Power Loss in Diode and Switching Transistor
  • Higher Frequency Operation
  • Reduced Snubbing
  • Reduced Parts Count
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.