Location: 
All Products

Vishay PCS VS-90SQ045

Vishay PCS - VS-90SQ045 - RECTIFIER;  DO-204AR;  9 A (AVG.) IF;  0.48 V (MAX.);  45 V (MAX.);  1.8A IAR;  10000
Image may be a representation.
See specs for product details.

Vishay PCS RECTIFIER; DO-204AR; 9 A (AVG.) IF; 0.48 V (MAX.); 45 V (MAX.); 1.8A IAR; 10000
Mfr. Part#:
VS-90SQ045

Allied Stock#: 70078832

 RoHS Compliant Part

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-90SQ Series
Capacitance, Junction: 900 pF
Configuration: Single
Current, Forward, Continuous: 9 A
Current, On-State, Non-Repetitive Peak: 2150 A
Current, Peak: 70000 μA
Current, Reverse Leakage: 1.75
Current, Surge: 2150 A
Diameter: 6.35 mm
Dimensions: 6.35 Dia. x 9.52 L mm
Diode Type: Schottky
Length: 0.374" (9.52mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AR
Primary Type: Schottky Barrier
Rectifier Type: Switching
Speed, Switching: Switching
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 0.48 V
Voltage, Repetitive Peak: 45 V

Overview

The 90SQ axial leaded Schottky rectifier Series has been optimized for very low forward voltage drop, with moderate leakage. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection. Features:
  • 150°C TJ Operation
  • Low Forward Voltage Drop
  • High Frequency Operation
  • High Purity, High Temperature Epoxy Encapsulation for Enhanced Mechanical Strength and Moisture Resistance
  • Guard Ring for Enhanced Ruggedness and Long Term Reliability
  • Lead (Pb)-Free Plating
  • Designed and Qualified for Industrial Level
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.