Location: 
All Products

Vishay PCS VS-63CPQ100PBF

Vishay PCS - VS-63CPQ100PBF - Diode,  Schottky,  100V 60A,  TO-247AC
Image may be a representation.
See specs for product details.

Vishay PCS Diode, Schottky, 100V 60A, TO-247AC
Mfr. Part#:
VS-63CPQ100PBF

Allied Stock#: 70078792

 RoHS Compliant Part

 

Resources

View VS-63CPQ100PBF Datasheet Datasheet

View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$3.03 (Each)
500$3.030
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Brand/Series: VS-63CPQ Series
Capacitance, Junction: 1300 pF
Configuration: Dual Common Cathode
Current, Forward, Continuous: 30 A
Current, On-State, Non-Repetitive Peak: 2200 A
Current, Peak: 25000 μA
Current, Surge: 2200 A
Dimensions: 15.87 x 5.31 x 20.70 mm
Diode Type: Schottky
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Primary Type: Schottky Barrier
Rectifier Type: Schottky
Resistance, Thermal, Junction to Case: 0.8 °C/W
Speed, Switching: Switching
Temperature, Junction, Maximum: +175 °C
Temperature, Operating: -55 to +175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Voltage, Forward: 0.92 V
Voltage, Repetitive Peak: 100 V
Width: 0.209" (5.31mm)