Location: 
All Products

Vishay PCS VS-60MT80KPBF

Vishay PCS - VS-60MT80KPBF - Power Module;  800V;  60/70 A;  Three-Phase Bridge in a INT-A-Pak Package View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS Power Module; 800V; 60/70 A; Three-Phase Bridge in a INT-A-Pak Package
Mfr. Part#:
VS-60MT80KPBF

Allied Stock#: 70079038

 RoHS Compliant Part

 

Resources

View VS-60MT80KPBF Datasheet Datasheet

View More from Vishay PCS >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 15.
Pricing (USD) & Availability
Standard Pricing
$58.50 (Each)
1$58.500
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-60MT Series
Bridge Type: Three Phase
Configuration: Three-Phase
Current Squared Time Rating: 870 kA2s
Current, Average: 75 A
Current, Forward: 60 A
Current, On-State, Non-Repetitive Peak: 440 A
Current, Peak: 10 mA
Current, Reverse: 10 μA
Current, Surge: 440 A
Dimensions: 94 x 35 x 25.5 mm
Diode Type: Power Bridge Rectifier
Height: 1.004" (25.5mm)
Length: 3.7" (94mm)
Mounting Type: Surface Mount
Number of Pins: 6
Package Type: MTK
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 0.4 K/W
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 1.75 V
Voltage, Repetitive Peak: 800 V
Voltage, RMS: 4000 V
Width: 1.378" (35mm)

Overview

Compact encapsulated three phase bridge rectifier offering efficient and reliable operation. Intended for use in general purpose and heavy duty applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.