Location: 
All Products

Vishay PCS VS-36MT20

Vishay PCS - VS-36MT20 - RECTIFIER,  BRIDGE;  THREE PHASE BRIDGE RECTIFIER;  200 V (MAX.);  275 V (MAX.);  35 View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS RECTIFIER, BRIDGE; THREE PHASE BRIDGE RECTIFIER; 200 V (MAX.); 275 V (MAX.); 35
Mfr. Part#:
VS-36MT20

Allied Stock#: 70078759

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$13.59 (Each)
1$13.590
10$13.100
25$12.010
50$11.080
100$10.290
250$10.010
500$9.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-36MT Series
Bridge Type: Three Phase
Configuration: Three-Phase
Current Squared Time Rating: 1130 A2s
Current, Average: 35 A
Current, Forward: 35 A
Current, On-State, Non-Repetitive Peak: 500 A
Current, Peak: 100 μA
Current, Reverse: 100 μA
Current, Surge: 500 A
Dimensions: 28.5 x 28.5 x 10 mm
Diode Type: Power Bridge Rectifier
Height: 0.394" (10mm)
Length: 1.122" (28.5mm)
Mounting Type: Through Hole
Number of Pins: 5
Package Type: D 63
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 1.35 K/W
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 1.19 V
Voltage, Repetitive Peak: 200 V
Voltage, RMS: 275 V
Width: 1.122" (28.5mm)

Overview

A range of extremely compact, encapsulated three-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general-purpose and instrumentation applications.

Features:
  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E300359 Approved
  • Gold Plated Terminals Solderable Using Lead (Pb)-Free Solder; Solder Alloy Sn/Ag/Cu (SAC305); Solder Temperature 260 to 275°C
  • RoHS Compliant
  • Designed and Qualified for Industrial and Consumer Level