Location: 
All Products

Vishay PCS VS-36MB80A

Vishay PCS - VS-36MB80A - RECTIFIER,  BRIDGE;  SINGLE-PHASE BRIDGE RECTIFIER;  800 V;  900 V;  35;  -55 DEGC View larger image View larger image
Image may be a representation.
See specs for product details.

Vishay PCS RECTIFIER, BRIDGE; SINGLE-PHASE BRIDGE RECTIFIER; 800 V; 900 V; 35; -55 DEGC
Mfr. Part#:
VS-36MB80A

Allied Stock#: 70078755

 RoHS Compliant Part

 
View More from Vishay PCS >>
Pricing (USD) & Availability
Standard Pricing
$7.80 (Each)
1$7.800
10$7.040
20$6.410
100$5.750
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VS-36MB Series
Bridge Type: Single Phase
Configuration: Single-Phase
Current Squared Time Rating: 1130 A2s
Current, Average: 35 A
Current, Forward: 35 A
Current, On-State, Non-Repetitive Peak: 500 A
Current, Peak: 10 μA
Current, Reverse: 10 μA
Current, Surge: 500 A
Dimensions: 28.5 x 28.5 x 9.8 mm
Diode Type: Power Bridge Rectifier
Height: 0.386" (9.8mm)
Length: 1.122" (28.5mm)
Mounting Type: Through Hole
Number of Pins: 4
Package Type: D 34
Primary Type: Bridge Rectifier
Resistance, Thermal, Junction to Case: 1.2 K/W
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Forward: 1.3 V
Voltage, Repetitive Peak: 800 V
Voltage, RMS: 2700 V
Width: 1.122" (28.5mm)

Overview

A range of extremely compact, encapsulated single-phase bridge rectifiers offering efficient and reliable operation. They are intended for use in general-purpose and instrumentation applications.

Features:
  • Universal, 3-Way Terminals: Push-on, Wrap Around or Solder
  • High Thermal Conductivity Package, Electrically Insulated Case
  • Center Hole Fixing
  • Excellent Power/Volume Ratio
  • UL E 62320 Approved
  • Nickel Plated Terminals Solderable as Per MIL-STD-202 Method 208; Solder: Sn/Pb (60/40); Solder Temperature: 235-260°C Max. Time: 8-10 s